NSYMM1210 | Schneider Electric
Mounting plate, galvanized steel, (W x H) 950 x 1150 mm, silver, NSYMM1210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.0332 € *
Standard delivery time from the manufacturer is: 1 Week
Plain mounting plate, NSYMM1210, Schneider Electric
Plain mounting plate for Spacial CRN, S3D, S3X, PLM. For enclosures H is 1200 x W is 1000 mm. Multi-purpose mounting accessory. Step slide mounting location or direct fixing on backstuds (M8 screws). 180 Kg permissible load, galvanised steel set of 1. Reversible dimensions is can be installed in enclosure with inverted dimensions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | galvanized steel | |
| Width | 950 mm | |
| Height | 1150 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |