NSYMF66 | Schneider Electric
Mounting plate, galvanized steel, (L x W x H) 125 x 550 x 565 mm, silver, NSYMF66
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8281 € *
Standard delivery time from the manufacturer is: 1 Week
Microperforated mounting plate, NSYMF66, Schneider Electric
Microperforated mounting plate for Spacial CRN, S3D, S3X, PLM. For enclosures H is 600 x W is 600 mm with holes diam 3,6 mm on 12,5 mm pitch. Multi-purpose mounting access. Step slide mounting location or direct fixing on backstuds (M8 screws). 135 Kg permissible load, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | galvanized steel | |
| Length | 125 mm | |
| Width | 550 mm | |
| Height | 565 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |