NSYMF43 | Schneider Electric
Mounting plate, galvanized steel, (L x W x H) 125 x 350 x 250 mm, silver, NSYMF43
NCNR (non cancelable / non returnable)
Microperforated mounting plate, NSYMF43, Schneider Electric
Microperforated mounting plate for Spacial CRN, S3D, S3X and Thalassa PLM. The dimensions are (H) 400 mm x (W) 300 mm, dimensions are reversible it can be installed in enclosure with inverted dimensions. This mounting plate have 3,6 mm diameter holes with a 12,5 mm pitch which allow multi-purpose mounting accessory.
It can be fixed using step slide mounting location or by direct fixing on backstuds (M8 screws). Made of galvanised steel, making it durable and resistant, the permanent permissible load is 60 kg. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | galvanized steel | |
| Length | 125 mm | |
| Width | 350 mm | |
| Height | 250 mm | |
| Colour | silver |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |