NSYMD86 | Schneider Electric
Mounting frame, aluminum/steel, (W x H) 600 x 800 mm, NSYMD86
NCNR (non cancelable / non returnable)
Symmetrical mounting chassis, NSYMD86, Schneider Electric
Set of 1 symmetrical DIN rails for equipment to be used in Spacial CRN, Spacial S3D, Spacial S3X and Thalassa PLM enclosures. The chassis made from aluminium uprights and steel rail, the nominal width is 600 mm and real width is 550 mm, real depth is 30 mm.
The real height is 739,3 mm and nominal height is 800 mm fixed with a pitch of 12 mm the kit is made up of fixing elements, 6 DIN rails and 2 uprights This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | mounting frame | |
| Material | aluminum/steel | |
| Width | 600 mm | |
| Height | 800 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |