NSYMD54 | Schneider Electric
Mounting frame, aluminum/steel, (W x H) 400 x 500 mm, NSYMD54
NCNR (non cancelable / non returnable)
Symmetrical mounting chassis, NSYMD54, Schneider Electric
Set of 1 symmetrical DIN rails for equipment to be used in Spacial CRN, Spacial S3D, Spacial S3X and Thalassa PLM enclosures. The chassis made from aluminium uprights and steel rail, the nominal width is 400 mm and real width is 350 mm, real depth is 30 mm.
The nominal height is 500 mm and real height is 439,3 mm fixed with a pitch of 12 mm the kit is made up of fixing elements, 2 uprights and 4 DIN rails. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | mounting frame | |
| Material | aluminum/steel | |
| Width | 400 mm | |
| Height | 500 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |