NSYLDB5 | Schneider Electric
Metal key for 5mm double-bar insert
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: 1 Week
Metal key, NSYLDB5, Schneider Electric
Metal key for 5 mm double bar insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83016000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |