NSYJPSVD | Schneider Electric
Brush seal, (L x W x H) 400 x 10 x 100 mm, black, NSYJPSVD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5255 € *
Standard delivery time from the manufacturer is: 1 Week
Spacial SF brush seal, NSYJPSVD, Schneider Electric
Spacial, SF brush seal for the cable entry openings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush seal | |
| Length | 400 mm | |
| Width | 10 mm | |
| Height | 100 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |