NSYFPLS1827G | Schneider Electric
Housing part, polyester, (L x W x H) 135 x 270 x 180 mm, light gray, for PLS enclosure, NSYFPLS1827G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8952 € *
Standard delivery time from the manufacturer is: 1 Week
Polyester rear, NSYFPLS1827G, Schneider Electric
Polyester part, back side, PLS housing 18 x 27 x 13,5 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing part | |
| Material | polyester | |
| Length | 135 mm | |
| Width | 270 mm | |
| Height | 180 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 | |
| Suitable for | PLS enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |