NSYFMPLA | Schneider Electric
Wall mount, steel, (L x W x H) 50 x 160 x 150 mm, NSYFMPLA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6481 € *
Standard delivery time from the manufacturer is: 1 Week
Set of wall fix lugs, NSYFMPLA, Schneider Electric
Set, wall mounting brackets for version PLA or PLAT (4 or 6 brackets acc. H).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Material | steel | |
| Length | 50 mm | |
| Width | 160 mm | |
| Height | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |