NSYFMPHD | Schneider Electric
Wall mount, galvanized steel, (L x W x H) 320 x 500 x 150 mm, for enclosure, NSYFMPHD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3755 € *
Standard delivery time from the manufacturer is: 1 Week
Wall fixing support, NSYFMPHD, Schneider Electric
Thalassa PHD High performance wall mounting bracket for outdoor installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Material | galvanized steel | |
| Length | 320 mm | |
| Width | 500 mm | |
| Height | 150 mm | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |