NSYEX608 | Schneider Electric
Spacer, galvanized steel, (H) 60 mm, NSYEX608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.6292 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hexagonal spacers, NSYEX608, Schneider Electric
Hexagonal spacer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Material | galvanized steel | |
| Height | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |