NSYEX408 | Schneider Electric
Spacer, galvanized steel, (H) 40 mm, NSYEX408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4994 €
25 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacers, NSYEX408, Schneider Electric
Hexagonal spacer. M8, H 40, for raising of mounting plates etc. Scope of delivery: 100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Material | galvanized steel | |
| Height | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |