NSYEX208 | Schneider Electric
Spacer, galvanized steel, (H) 20 mm, NSYEX208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Available: 90 pcs.
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4867 €
25 pcs.
3.3320 €
50 pcs.
3.1535 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacers, NSYEX208, Schneider Electric
Hexagonal spacer M8, H20 for raising mounting plates etc. Qty.: 100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Material | galvanized steel | |
| Height | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |