NSYECPLAZ124G | Schneider Electric
Cable entry plate, polyester, (L x W) 342 x 1210 mm, gray, NSYECPLAZ124G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.8181 € *
Standard delivery time from the manufacturer is: 1 Week
Cable-entry plate, NSYECPLAZ124G, Schneider Electric
Multi-purpose plain cable gland plate for Thalassa PLA PLAZ and Thalassa PLA PLAZT enclosures. The product is made of polyester charged with fibreglass the plate is 4 mm thick, the width is 1210 mm, the depth is 342 mm. The set contains fixing elements and 1 plate the cable gland plate is to be mounted on enclosure bottom. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry plate | |
| Material | polyester | |
| Length | 342 mm | |
| Width | 1210 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |