NSYEC1041 | Schneider Electric
Cable entry plate, galvanized steel, (L x W x H) 400 x 1000 x 30 mm, NSYEC1041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3061 € *
Standard delivery time from the manufacturer is: 1 Week
Entry cable gland plate, NSYEC1041, Schneider Electric
Multi-purpose cable gland plate with 1 entry for Spacial SF enclosures. The product is made of galvanised steel the plate is 1,5 mm thick, the nominal width is 1000 mm, useful width is 816 mm and real width is 855 mm. The height is 30 mm, the nominal depth is 400 mm, the set contains fixing elements, 1 plate and 15 x 25 mms, the cable gland plate is to be mounted on enclosure bottom. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry plate | |
| Material | galvanized steel | |
| Length | 400 mm | |
| Width | 1000 mm | |
| Height | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |