NSYE2025 | Schneider Electric

Spacer, galvanized steel, (H) 20 mm, NSYE2025

Order No.: 02P0519
EAN: 3606480181313
MPN:
NSYE2025
Series: Spacial CRN
NSYE2025 Schneider Electric Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.4998 €

Hexagonal spacers, NSYE2025, Schneider Electric

Hexagonal spacer M5, H20 for raising mounting plates etc. Qty: 100.

Technical specifications
Filter Property Value
Product type spacer
Material galvanized steel
Height 20 mm
Logistics
Property Value
Customs tariff number 85381000
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes