NSYE1525 | Schneider Electric
Spacer, galvanized steel, (H) 15 mm, NSYE1525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: On Request
Hexagonal spacers, NSYE1525, Schneider Electric
Hexagonal spacer M5, H15 for raising mounting plates etc. Qty: 100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Material | galvanized steel | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |