NSYDPLM250 | Schneider Electric
Step slide with bracket, kit with 4 pieces, galvanized steel, for adjusting the mounting plate, NSYDPLM250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0867 € *
Standard delivery time from the manufacturer is: On Request
Set of 4 step slides with brackets, NSYDPLM250, Schneider Electric
Set of 4 step slides with brackets for adjustment of mounting plate in PLM 64. Max depth adjustment is 200 mm, Min depth adjustment is 100 mm. Multi-purpose mounting accessory, mounting on sides of enclosure. Adjustment is in depth of the plate or other accessories in steps of 12.5 mm. Galvanised Steel, 4 sliding rails and 4 sliding support included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | step slide with bracket | |
| Version | kit with 4 pieces | |
| Material | galvanized steel | |
| Suitable for | adjusting the mounting plate |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |