NSYDPA5 | Schneider Electric
Document bag, A5, PS, (L x W x H) 22 x 188 x 174 mm, gray, NSYDPA5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 1 Week
A5 plastic document pocket, NSYDPA5, Schneider Electric
Spacial SF/SM plastic switch plate, A5, 174 x 188 x 22 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | document bag | |
| Version | A5 | |
| Material | PS | |
| Length | 22 mm | |
| Width | 188 mm | |
| Height | 174 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |