NSYDPA4 | Schneider Electric
Document bag, A4, PS, (L x W x H) 23 x 247 x 230 mm, white, NSYDPA4
Unit Price (€ / pc.)
6.0571 € *
Available: 10 pcs.
A4 plastic document pocket, NSYDPA4, Schneider Electric
A4 plastic document pocket for enclosure. 229 x 247 x 23 mm. Compatible with Thalassa and Spacial all enclosures. Mounting on door fixing with adhesive tape PS (polystyrene), Grey RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | document bag | |
| Version | A4 | |
| Material | PS | |
| Length | 23 mm | |
| Width | 247 mm | |
| Height | 230 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |