NSYDPA3 | Schneider Electric
Document bag, A3, PS, (L x W x H) 35 x 476 x 285 mm, gray, NSYDPA3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5513 € *
Standard delivery time from the manufacturer is: 1 Week
A3 plastic document pocket, NSYDPA3, Schneider Electric
A3 plastic document pocket for enclosure. 284 x 476 x 35 mm. Compatible with Thalassa and Spacial all enclosures. Mounting on door fixing with adhesive tape PS (polystyrene), Grey RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | document bag | |
| Version | A3 | |
| Material | PS | |
| Length | 35 mm | |
| Width | 476 mm | |
| Height | 285 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |