NSYDLS48 | Schneider Electric
Modular distribution frame, 48 modules, steel, (L x W x H) 90 x 250 x 520 mm, pebble gray, for PLS enclosure, NSYDLS48
NCNR (non cancelable / non returnable)
Modular distribution chassis, NSYDLS48, Schneider Electric
DLS chassis for Thalassa PLS enclosures. The chassis is to be fixed on front of enclosure by fixing elements with supports location the width is 250 mm, height 520 mm, depth 90 mm number of 18 mm modules is 48. Number of horizontal rows is 4. The front panel is made from self-extinguishing and chassis structure and rails are made from galvanised steel the front has a grey (RAL 7032) color.
The kit is made up of 1 chassis structure, 1 front panel and 4 35 mm DIN rails. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | modular distribution frame | |
| Version | 48 modules | |
| Material | steel | |
| Length | 90 mm | |
| Width | 250 mm | |
| Height | 520 mm | |
| Colour | pebble gray | |
| Suitable for | PLS enclosure |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |