NSYDLP95G | Schneider Electric
Modular DLP distribution frames, 95 modules, galvanized steel, (W x H) 500 x 1000 mm, gray, NSYDLP95G
NCNR (non cancelable / non returnable)
DLP modular dist chassis, NSYDLP95G, Schneider Electric
DLP chassis for Thalassa PLA and Thalassa PHD enclosures. The chassis is to be fixed on front of enclosure by fixing elements with supports location the width is 500 mm, height 1000 mm number of 18 mm modules is 95 (1 module = 2 steps = 18 mm). Number of horizontal rows is 5. The depth of the chassis can be adjusted in height from 40 to 85 mm for DIN rail.
The front panel is made from self-extinguishing and chassis structure and rails are made from galvanised steel the front has a grey (RAL 7035) color Number of cut-outs is 5. The kit is made up of 1 chassis structure, 1 neutral/earth strip 2 x 16 mm² 5 x 6 mm², 1 plain front panel and 5 front panels with 35 mm DIN rails IP2x not respected when chassis is mounted at 67 mm. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | modular DLP distribution frames | |
| Version | 95 modules | |
| Material | galvanized steel | |
| Width | 500 mm | |
| Height | 1000 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP2X |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |