NSYDLA48PG | Schneider Electric
Vending cover, steel, (W x H) 360 x 580 mm, gray, NSYDLA48PG
NCNR (non cancelable / non returnable)
Modular distribution chassis, NSYDLA48PG, Schneider Electric
DLA chassis for Spacial S3D, Spacial CRN, Spacial S3X and Thalassa PLM enclosures. The chassis is to be fixed on front of enclosure by fixing elements with supports location the width is 360 mm, height 580 mm number of 18 mm modules is 48 (1 module = 2 steps = 18 mm). Number of horizontal rows is 3. The depth of the chassis can be adjusted in height from 40 to 85 mm for DIN rail.
The front panel is made from self-extinguishing insulating and chassis structure and rails are made from steel the front has a grey (RAL 7035) color Number of cut-outs is 3. The kit is made up of 1 chassis structure, 2 finish covers, 1 neutral/earth strip 2 x 16 mm² 5 x 6 mm² and 3 front panels with 35 mm DIN rails.
| Filter | Property | Value |
|---|---|---|
| Product type | vending cover | |
| Material | steel | |
| Width | 360 mm | |
| Height | 580 mm | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |