NSYDCM20 | Schneider Electric
Spacial SF door contact switch 10A/500 V, M20 connection
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.969 € *
Standard delivery time from the manufacturer is: 1 Week
Door switch, NSYDCM20, Schneider Electric
Spacial SF door contact switch 10A/500 V, M20 connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door contact switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |