NSYCRS100W240V | Schneider Electric
Heater, 240 V, 90 W, silicon rubber, (W x H) 440 x 260 mm, NSYCRS100W240V
NCNR (non cancelable / non returnable)
Ultra thin resistance heater, NSYCRS100W240V, Schneider Electric
Ultra thin resistance heater 90 W, 240 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product is made from silicone rubber fixing by 4 screws in horizontal and vertical operating position. The product width is 440 mm, height 260 mm and depth 1,6 mm the temperature setting range is -40-70 °C. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.
The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit The cable 2 m length is used for electrical connection Ambient air temperature for operation -60-70 °C. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 240 V, 90 W | |
| Material | silicon rubber | |
| Width | 440 mm | |
| Height | 260 mm | |
| Type of mounting | screw |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |