NSYCRP1W230VTVC | Schneider Electric
Heating blower, 230 V, 350-550 W, with thermostat, (L x W x H) 215 x 155 x 150 mm, NSYCRP1W230VTVC
NCNR (non cancelable / non returnable)
Heating resistance, NSYCRP1W230VTVC, Schneider Electric
Resistance heater with fan and thermostat 400,550 W, 230 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product is made from fixing by clips in vertical operating position. The product width is 155 mm, height 150 mm and depth 215 mm the temperature setting range is 0-60 °C. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.
The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit the 2 screw terminals 2,5 mm² are used for electrical connection Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with UL and VDE certification. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 230 V, 350-550 W, with thermostat | |
| Length | 215 mm | |
| Width | 155 mm | |
| Height | 150 mm | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85168080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |