NSYCR55WU1 | Schneider Electric
Heater, aluminum, for enclosure, NSYCR55WU1
NCNR (non cancelable / non returnable)
Heating resistance, NSYCR55WU1, Schneider Electric
Resistance heater 55 W, 12-24 V DC for ClimaSys CR Thermal Management System. The product has extruded aluminium body Fixing by clips in vertical operating position the product dimension (WxHxD) is 70 x 205 x 85 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.
The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with UL and VDE certification. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Material | aluminum | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
| Property | Value |
|---|---|
| Customs tariff number | 85168080 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |