NSYCR150WU2 | Schneider Electric
Heater, aluminum, (W x H x D) 80 x 285 x 70 mm, NSYCR150WU2
NCNR (non cancelable / non returnable)
Heating resistance, NSYCR150WU2, Schneider Electric
Resistance heater 150 W, 110-250 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product has extruded aluminium body fixing by clips in vertical operating position. The product width is 80 mm, height 285 mm and depth 70 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.
The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with VDE and UL certification. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Material | aluminum | |
| Width | 80 mm | |
| Height | 285 mm | |
| Depth | 70 mm | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85168080 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |