NSYCR10WU2C | Schneider Electric
Heater, aluminum, (W x H x D) 38 x 98 x 75 mm, NSYCR10WU2C
NCNR (non cancelable / non returnable)
Heating resistance, NSYCR10WU2C, Schneider Electric
Resistance heater 10 W, 110-250 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product has extruded aluminium body and plastic cover fixing by clips in vertical operating position. The product width is 38 mm, height 98 mm and depth 75 mm. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure.
The enclosure must be sealed to prevent the entry of air from the outside an electrical protection device must be installed on the supply side of the unit the 2 screw terminals 2,5 mm² are used for electrical connection Ingress protection rating IP20 Ambient air temperature for operation -40-70 °C Conforms with VDE and UL certification Conforms class II electrical insulation class. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Material | aluminum | |
| Width | 38 mm | |
| Height | 98 mm | |
| Depth | 75 mm | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85168080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |