NSYCEPLMBG | Schneider Electric
Corner cover, thermoplastic, (L x W x H) 200 x 330 x 430 mm, gray, NSYCEPLMBG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 1 Week
Blanking corner plate, NSYCEPLMBG, Schneider Electric
Blanking plate made from grey thermoplastic (RAL 7035) for Thalassa PLM 43 and Thalassa PLM 54 enclosures Aesthetic Accessory, the length is 200 mm, width 330 mm, height 430 mm. The plate can easily be cut to the required size Fixed on rear of enclosure, the product is to be used for multi-purpose applications, and the kit is made up of 4 blanking plates. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | corner cover | |
| Material | thermoplastic | |
| Length | 200 mm | |
| Width | 330 mm | |
| Height | 430 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |