NSYCEJ | Schneider Electric
Foam seal, (L x W) 1 m x 15 mm, black, NSYCEJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9944 € *
Standard delivery time from the manufacturer is: 1 Week
Foam cable entry gaskets, NSYCDBPLM, Schneider Electric
Spacial SF/SM foam cable entry gaskets - polyurethane - 4 strips of 1m this product is made from self-extinguishing polyurethane fixed on cable gland plate the nominal width is 1000 mm and real width is 1010 mm. The height is 15 mm, Depth 25 mm, length 1 m and the kit is made up of 4 gasket strips. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | foam seal | |
| Length | 1 m | |
| Width | 15 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |