NSYCDBPLM | Schneider Electric
Double-bit insert (3mm) for rectangular PLM shield
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: 1 Week
Double bar, NSYCDBPLM, Schneider Electric
Double bar insert (3 mm) for rectangular PLM shield.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double bar insert |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |