NSYCCOTHOF | Schneider Electric
Thermostat, PC, (W x H x D) 33 x 68 x 44 mm, light gray, NSYCCOTHOF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2494 € *
Standard delivery time from the manufacturer is: 1 Week
Thermostat, NSYCCOTHOF, Schneider Electric
Thermostat with NO contact to control the starting of a fan when the temperature exceeds the displayed maximum value, and to control the temperature inside the enclosure by only starting the fan when necessary, thus increasing the service life of the fan and reducing the clogging of the filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat | |
| Material | PC | |
| Width | 33 mm | |
| Height | 68 mm | |
| Depth | 44 mm | |
| Colour | light gray | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90321080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |