NSYCCOTHO | Schneider Electric
Thermostat, PC, (W x H x D) 33 x 68 x 44 mm, light gray, NSYCCOTHO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2046 € *
Available: 2 pcs.
Thermostat, NSYCCOTHO, Schneider Electric
ClimaSys CC thermostat. 250V AC. 68 x 33 x 44 mm. Sensor Bimetal with NO contact type, 1 ventilation function. Electrical connection by 4 terminals 2.5 mm². Mounting mode by 35 mm DIN rail, cross rails, on mounting plate Spacial upright, made in PC. Light grey. Self-extinguishing UL94 (material V0). Protection IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat | |
| Material | PC | |
| Width | 33 mm | |
| Height | 68 mm | |
| Depth | 44 mm | |
| Colour | light gray | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90321080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |