NSYCCOTHI | Schneider Electric
Thermostat, PC, (W x H x D) 56 x 68 x 44 mm, light gray, NSYCCOTHI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7147 € *
Standard delivery time from the manufacturer is: 1 Week
Thermostat, NSYCCOTHI, Schneider Electric
Thermostat with NO/NC contact to control the stopping of a resistance heater when the temperature exceeds the displayed value, to control the starting of a fan when the temperature exceeds the displayed maximum value, and to control the temperature inside the enclosure by only starting the fan when necessary, thus increasing the service life of the fan and reducing the clogging of the filter. With reversed contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat | |
| Material | PC | |
| Width | 56 mm | |
| Height | 68 mm | |
| Depth | 44 mm | |
| Colour | light gray | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |