NSYCCOHYT30VID | Schneider Electric
Thermostat, PC, (W x H x D) 56 x 85 x 44 mm, light gray, NSYCCOHYT30VID
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.2577 € *
Standard delivery time from the manufacturer is: 1 Week
Hygrotherm, NSYCCOHYT30VID, Schneider Electric
Electronic hygrotherm with LED display, electronic temperature and humidity controller.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat | |
| Material | PC | |
| Width | 56 mm | |
| Height | 85 mm | |
| Depth | 44 mm | |
| Colour | light gray | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |