NSYCCOHY230VID | Schneider Electric
Humidity controller, 220-240 VAC, 20-80 % r.F., (L x W x H) 44 x 56 x 85 mm, NSYCCOHY230VID
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.399 € *
Standard delivery time from the manufacturer is: 1 Week
Hygrostat, NSYCCOHY230VID, Schneider Electric
ClimaSys CC electronic hygrostat with OLED screen. H 85 x W 56 x D 44 mm. Displays relative humidity. 6 terminals 2.5 mm² electrical connection. 2 outputs heating function. Input voltage 200 to 240 V. Humidity range 20 to 80%. Hysteresis 3 %. Light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | humidity controller | |
| Version | 220-240 VAC, 20-80 % r.F. | |
| Length | 44 mm | |
| Width | 56 mm | |
| Height | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90328900 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |