NSYCCOFST90250V | Schneider Electric
Controller, (L x W x H) 49.75 x 80 x 80 mm, NSYCCOFST90250V
NCNR (non cancelable / non returnable)
Filterstat controller, NSYCCOFST90250V, Schneider Electric
CSVS Filterstat Controller (90-250 V, AC, 50/60 Hz). 4 connections for sensors and thermal hubs (for network expansion up to 256 sensors). Potential free relay contact 5A SPST To realize alarms in case of overheating, completely dirty filters, defective or worn fans and other events. Analog contact (V+ V-) 0 -10 V, signal indicates the degree of contamination of the filter from 0 -100 %. Size 80x80x41 mm. Operating temperature -40 - +70 °C.
Shows all data relevant for maintenance directly in the display at the control cabinet, or can be coupled e.g. with a PLC to provide data for remote maintenance. For mounting on the top-hat rail (7.5 mm). For mounting in sheet metal (cut-out in doors, side or rear walls), a mounting frame (IP55) must be ordered additionally.
| Filter | Property | Value |
|---|---|---|
| Product type | controller | |
| Length | 49.75 mm | |
| Width | 80 mm | |
| Height | 80 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |