NSYCCOFST30V | Schneider Electric

Controller, (L x W x H) 49.75 x 80 x 80 mm, NSYCCOFST30V

Order No.: 02P0325
EAN: 3606481369437
MPN:
NSYCCOFST30V
Series: CLIMASYS CC
NSYCCOFST30V Schneider Electric Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
295.596 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
295.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
295.596 €

Filterstat controller, NSYCCOFST30V, Schneider Electric

CSVS Filterstat Controller (19 to 30 V, DC). 4 connections for sensors and thermal hubs (for network expansion up to 256 sensors). Potential free relay contact 5A SPST To realize alarms in case of overheating, completely dirty filters, defective or worn fans and other events. Analog contact (V+ V-) 0 to 10 V, signal indicates the degree of contamination of the filter from 0 to 100 %. Size 80 x 80 x 41 mm. Operating temperature -40 to +70°C.

Shows all data relevant for maintenance directly in the display at the control cabinet, or can be coupled e.g. with a PLC to provide data for remote maintenance. For mounting on the top-hat rail (7.5mm). For mounting in sheet metal (cut-out in doors, side or rear walls), a mounting frame (IP55) must be ordered additionally.

Technical specifications
Filter Property Value
Product type controller
Length 49.75 mm
Width 80 mm
Height 80 mm
Logistics
Property Value
Customs tariff number 85381000
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes