NSYCCOFR55 | Schneider Electric
Panel mounting frame, (L x W x H) 16 x 100 x 100 mm, NSYCCOFR55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5611 € *
Standard delivery time from the manufacturer is: 1 Week
Modular frame, NSYCCOFR55, Schneider Electric
CSVS mounting frame for FilterStat controller (IP55). Is additionally required if the FilterStat controller is to be mounted in the sheet metal. Size 100 x 100 x 16 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel mounting frame | |
| Length | 16 mm | |
| Width | 100 mm | |
| Height | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |