NSYCCASTE | Schneider Electric
Temperature sensor, -30 to +80 °C, NSYCCASTE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1764 € *
Standard delivery time from the manufacturer is: 1 Week
Temperature sensor, NSYCCASTE, Schneider Electric
External temperature sensor with double insulation. The thermostat should be installed at the top of the enclosure (the hottest place). With 3 m cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature sensor |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90328900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |