NSYCBCMPLAG | Schneider Electric
Handle lock, PA, gray, NSYCBCMPLAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.8751 € *
Standard delivery time from the manufacturer is: 1 Week
Handle lock polyamid, NSYCBCMPLAG, Schneider Electric
Handle lock polyamid with padlock device (without insert) changing the handle for a handle including a padlocking device (Ø 10 mm) allowing the handle to be locked. The handle is delivered without barrel or insert block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle lock | |
| Material | PA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |