NSYBTAS3D80 | Schneider Electric
S3D 3 point closure, (H) 800 mm, for enclosure, NSYBTAS3D80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8357 € *
Standard delivery time from the manufacturer is: 1 Week
3 point lock linkage, NSYBTAS3D80, Schneider Electric
S3D 3-point closing H 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | S3D 3 point closure | |
| Height | 800 mm | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |