NSYBRF8PLAG | Schneider Electric
Fixed frame, sheet steel, (W x H) 750 x 500 mm, 8 U, gray, for PLA enclosure, NSYBRF8PLAG
NCNR (non cancelable / non returnable)
Fixed chassis, NSYBRF8PLAG, Schneider Electric
Fixed chassis allow mounting rackable electronic equipment with 19" server racks in Thalassa PLA enclosures. The nominal height is 500 mm Supports mounting of 8 units the kit supplied with fixing elements and 2 19" uprights the strips are manufactured from 2 mm grey sheet steel (RAL 7035). The product is be mounted on front of enclosure Anti-corrosion protection is ensured by epoxy-polyester powder coating the permanent permissible load is 3kg per unit. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | fixed frame | |
| Material | sheet steel | |
| Width | 750 mm | |
| Height | 500 mm | |
| cutting pitch differential | 8 U | |
| Colour | gray | |
| Suitable for | PLA enclosure |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |