NSYBCE6 | Schneider Electric
Brush seal, (L x W x H) 25 x 600 x 40 mm, NSYBCE6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4696 € *
Standard delivery time from the manufacturer is: 1 Week
Brush flexible cable, NSYBCE6, Schneider Electric
Spacial SF brush flexible cable entry gaskets - 25 mm - 600 mm enclosure. The product is made from plastic fixed on cable gland plate the nominal width is 600 mm and real width is 455 mm, the height is 40 mm, the Depth is 25 mm, the kit is made up of 2 gaskets. This product is qualified as a green premium, with minimal use of hazardous substances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush seal | |
| Length | 25 mm | |
| Width | 600 mm | |
| Height | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |