NSYBANPLA76 | Schneider Electric
Support plate, horizontal, galvanized steel, (L x W x H) 580 x 708 x 18 mm, for PLA enclosure, NSYBANPLA76
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.8453 € *
Standard delivery time from the manufacturer is: 3 Weeks
Horizontal support plate, NSYBANPLA76, Schneider Electric
Horizontal carrier plate for PLA housing W 750 x D 620 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | support plate | |
| Version | horizontal | |
| Material | galvanized steel | |
| Length | 580 mm | |
| Width | 708 mm | |
| Height | 18 mm | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |