NSYBANPLA74 | Schneider Electric
Support plate, horizontal, galvanized steel, (L x W x H) 340 x 708 x 18 mm, for PLA enclosure, NSYBANPLA74
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.4797 € *
Standard delivery time from the manufacturer is: 1 Week
Horizontal support plate, NSYBANPLA74, Schneider Electric
Horizontal support plate for PLA enclosure W 750 x D 420 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | support plate | |
| Version | horizontal | |
| Material | galvanized steel | |
| Length | 340 mm | |
| Width | 708 mm | |
| Height | 18 mm | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |