NSYATPUND | Schneider Electric
Cover, PVC, (L) 1100 mm, gray, NSYATPUND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 1 Week
Blanking plate, NSYATPUND, Schneider Electric
Blanking cover made from grey PVC (polyvinyl chloride) (RAL 7035) for Spacial S3D and Spacial CRN enclosures the length is 1100 mm, the plate can easily be cut to the required size fixed on cut-out front panels. The product is to be used for modular distribution and multi-purpose applications the kit is made up of 1 strip. This product is qualified as a green premium, with minimal use of hazardous substances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | PVC | |
| Length | 1100 mm | |
| Colour | gray | |
| Type of mounting | clip fastening |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |