NSYATM27 | Schneider Electric
Carry handle, plastic, (L x H) 44 mm x 130 mm, black, NSYATM27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5057 € *
Standard delivery time from the manufacturer is: 1 Week
Transport handle, NSYATM27, Schneider Electric
Thalassa PLS transport handle. H 130 x D 44 mm. Multi-purpose application. Direct mounting on rear (fixing by screw type M6). Black RAL 9005.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carry handle | |
| Material | plastic | |
| Length | 44 mm | |
| Height | 130 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |